
PIU660U | |
|---|---|
DigiKey Part Number | 2170-PIU660U-ND |
Manufacturer | |
Manufacturer Product Number | PIU660U |
Description | CBL FIBER OPTIC 18.29M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable 60.00' (18.29m) |
Datasheet | Datasheet |
EDA/CAD Models | PIU660U Models |
Category | Core Diameter 1500µm |
Manufacturer Banner Engineering Corporation | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Bulk | Jacket (Insulation) Diameter 0.090" (2.29mm) |
Part Status Active | Bend Radius 40mm |
Length 60.00' (18.29m) | Operating Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,72000 Kč | 2 981,72 Kč |
| Unit Price without VAT: | 2 981,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,88120 Kč |





