Image for PIU61000U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIU61000U

DigiKey Part Number
2170-PIU61000U-ND
Manufacturer
Manufacturer Product Number
PIU61000U
Description
CBL FIBER OPTIC 300M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable 984.3' (300.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
1500µm
Manufacturer
Banner Engineering Corporation
Jacket (Insulation) Material
Polyurethane (PU)
Packaging
Bulk
Bend Radius
40mm
Part Status
Active
Operating Temperature
70°C
Length
984.3' (300.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 781,04000 Kč43 781,04 Kč
Manufacturers Standard Package
Unit Price without VAT:43 781,04000 Kč
Unit Price with VAT:52 975,05840 Kč