
PGIRS66U-15 | |
|---|---|
DigiKey Part Number | 2170-PGIRS66U-15-ND |
Manufacturer | |
Manufacturer Product Number | PGIRS66U-15 |
Description | PLASTIC FIBER GROUP ARRAY; OPPOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 423,78000 Kč | 5 423,78 Kč |
| Unit Price without VAT: | 5 423,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 562,77380 Kč |





