
PBT26UHT2 | |
|---|---|
DigiKey Part Number | 2170-PBT26UHT2-ND |
Manufacturer | |
Manufacturer Product Number | PBT26UHT2 |
Description | PLASTIC FIBER, DIFFUSE REFLECTIV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 686,06000 Kč | 2 686,06 Kč |
| Unit Price without VAT: | 2 686,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 250,13260 Kč |





