Reflective, Diffuse Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT23TMB5

DigiKey Part Number
2170-PBT23TMB5-ND
Manufacturer
Manufacturer Product Number
PBT23TMB5
Description
PLASTIC FIBER, DIFFUSE REFLECTIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 456,89000 Kč6 456,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 456,89000 Kč
Unit Price with VAT:7 812,83690 Kč