Reflective, Diffuse Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBCT46U

DigiKey Part Number
2170-PBCT46U-ND
Manufacturer
Manufacturer Product Number
PBCT46U
Description
PHOTO FIBER 1.0MM CORE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
Datasheet
 Datasheet
EDA/CAD Models
PBCT46U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 453,62000 Kč2 453,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 453,62000 Kč
Unit Price with VAT:2 968,88020 Kč