
PBAT26UTA-VL | |
|---|---|
DigiKey Part Number | 2170-PBAT26UTA-VL-ND |
Manufacturer | |
Manufacturer Product Number | PBAT26UTA-VL |
Description | SENSOR OPTICAL 0-200CM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.87" (2.2cm) Output |
Datasheet | Datasheet |
EDA/CAD Models | PBAT26UTA-VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.87" (2.2cm) | |
Output Type | - | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,41000 Kč | 1 885,41 Kč |
| Unit Price without VAT: | 1 885,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,34610 Kč |







