Optical Optical Sensor PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTBVP6QDH W/Y

DigiKey Part Number
2170-OTBVP6QDHW/Y-ND
Manufacturer
Manufacturer Product Number
OTBVP6QDH W/Y
Description
OTB SERIES: MOMENTARY ACTION TOU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor PNP-NC/NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Optical
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
100ms
Output Configuration
PNP-NC/NO
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP66, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 578,50000 Kč3 578,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 578,50000 Kč
Unit Price with VAT:4 329,98500 Kč