
OTBVP6 | |
|---|---|
DigiKey Part Number | 2170-OTBVP6-ND |
Manufacturer | |
Manufacturer Product Number | OTBVP6 |
Description | SWITCH TOUCH MOM BK F.C.. 6.5 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OTBVP6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100ms | |
Output Configuration | PNP-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 716,65000 Kč | 3 716,65 Kč |
| Unit Price without VAT: | 3 716,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 497,14650 Kč |




