
OTBVN6 W/Y | |
|---|---|
DigiKey Part Number | 2170-OTBVN6W/Y-ND |
Manufacturer | |
Manufacturer Product Number | OTBVN6 W/Y |
Description | OTB SERIES: MOMENTARY ACTION TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor NPN-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100ms | |
Output Configuration | NPN-NC/NO | |
Light Source | - | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 4X, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 571,47000 Kč | 4 571,47 Kč |
| Unit Price without VAT: | 4 571,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 531,47870 Kč |


