
MBR4216PX485SQ | |
|---|---|
DigiKey Part Number | 2170-MBR4216PX485SQ-ND |
Manufacturer | |
Manufacturer Product Number | MBR4216PX485SQ |
Description | 2 PIECE MINI-ARRAY BASIC SERIES: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | MBR4216PX485SQ Models |
Category | Voltage - Supply 16V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP54 |
Part Status Active | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 518,83000 Kč | 17 518,83 Kč |
| Unit Price without VAT: | 17 518,83000 Kč |
|---|---|
| Unit Price with VAT: | 21 197,78430 Kč |





