
MBR3016PX485SQ | |
|---|---|
DigiKey Part Number | 2170-MBR3016PX485SQ-ND |
Manufacturer | |
Manufacturer Product Number | MBR3016PX485SQ |
Description | 2 PIECE MINI-ARRAY BASIC SERIES: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 16V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP54 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 215,65000 Kč | 14 215,65 Kč |
| Unit Price without VAT: | 14 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 17 200,93650 Kč |





