
LX3RQ-72028 | |
|---|---|
DigiKey Part Number | 2170-LX3RQ-72028-ND |
Manufacturer | |
Manufacturer Product Number | LX3RQ-72028 |
Description | LIGHT SCREEN SPECIAL RECEIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 452,88000 Kč | 9 452,88 Kč |
| Unit Price without VAT: | 9 452,88000 Kč |
|---|---|
| Unit Price with VAT: | 11 437,98480 Kč |


