Optical Sensor 78.740" (2m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX3EQ

DigiKey Part Number
2170-LX3EQ-ND
Manufacturer
Manufacturer Product Number
LX3EQ
Description
PHOTO SENSOR EMITTER 300MM-2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 78.740" (2m) NPN/PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
LX3EQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
800µs
Output Configuration
NPN/PNP - Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 748,26000 Kč7 748,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 748,26000 Kč
Unit Price with VAT:9 375,39460 Kč