Bar White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWLA580XP6-XQ

DigiKey Part Number
2170-LEDWLA580XP6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDWLA580XP6-XQ
Description
VISION LIGHT - 580 MM LINEAR ARR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Bar
Color
White
Length
23.920" (607.57mm)
Width
2.340" (59.44mm)
Height
1.280" (32.51mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
22.835" (580.00mm)
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 263,99000 Kč44 263,99 Kč
Manufacturers Standard Package
Unit Price without VAT:44 263,99000 Kč
Unit Price with VAT:53 559,42790 Kč