
LEDWLA290XP6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDWLA290XP6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDWLA290XP6-XQ |
Description | VISION LIGHT - 290 MM LINEAR ARR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
EDA/CAD Models | LEDWLA290XP6-XQ Models |
Category | Color White |
Manufacturer Banner Engineering Corporation | Length 13.094" (332.60mm) |
Series | Width 2.340" (59.44mm) |
Packaging Box | Height 1.283" (32.60mm) |
Part Status Active | Length - Emitting Surface 11.417" (290.00mm) |
Type Bar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 140,79000 Kč | 28 140,79 Kč |
| Unit Price without VAT: | 28 140,79000 Kč |
|---|---|
| Unit Price with VAT: | 34 050,35590 Kč |










