Bar Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRLA145XD6-XQ

DigiKey Part Number
2170-LEDRLA145XD6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDRLA145XD6-XQ
Description
VISION SYSTEM LIGHT 145MM RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Bar
Color
Red
Length
6.730" (171.00mm)
Width
2.340" (59.44mm)
Height
1.280" (32.51mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
5.709" (145.00mm)
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 477,97000 Kč16 477,97 Kč
Manufacturers Standard Package
Unit Price without VAT:16 477,97000 Kč
Unit Price with VAT:19 938,34370 Kč