Backlight Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRB300X150PW2-XQ

DigiKey Part Number
2170-LEDRB300X150PW2-XQ-ND
Manufacturer
Manufacturer Product Number
LEDRB300X150PW2-XQ
Description
VISION LIGHT - 300X150MM BACKLIG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Backlight Red
Datasheet
 Datasheet
EDA/CAD Models
LEDRB300X150PW2-XQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.091" (180.11mm)
Manufacturer
Banner Engineering Corporation
Width
14.037" (356.54mm)
Series
Height
1.002" (25.45mm)
Packaging
Box
Length - Emitting Surface
5.906" (150.00mm)
Part Status
Active
Width - Emitting Surface
11.811" (300.00mm)
Type
Backlight
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161 668,30000 Kč61 668,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61 668,30000 Kč
Unit Price with VAT:74 618,64300 Kč