Square Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRA70XD5-PQ

DigiKey Part Number
2170-LEDRA70XD5-PQ-ND
Manufacturer
Manufacturer Product Number
LEDRA70XD5-PQ
Description
VISION LIGHT - 70 MM AREA WITH P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Square
Color
Red
Length
3.000" (76.20mm)
Width
3.000" (76.20mm)
Height
1.150" (29.21mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 554,97000 Kč23 554,97 Kč
Manufacturers Standard Package
Unit Price without VAT:23 554,97000 Kč
Unit Price with VAT:28 501,51370 Kč