
LEDILA435XD6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDILA435XD6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDILA435XD6-XQ |
Description | VISION LIGHT - 435 MM LINEAR ARR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Infrared |
Datasheet | Datasheet |
EDA/CAD Models | LEDILA435XD6-XQ Models |
Category | Color Infrared |
Manufacturer Banner Engineering Corporation | Length 23.917" (607.50mm) |
Series | Width 2.339" (59.40mm) |
Packaging Box | Height 1.283" (32.60mm) |
Part Status Active | Length - Emitting Surface 17.126" (435.00mm) |
Type Bar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 069,53000 Kč | 41 069,53 Kč |
| Unit Price without VAT: | 41 069,53000 Kč |
|---|---|
| Unit Price with VAT: | 49 694,13130 Kč |










