
LEDIB75X150PW2-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDIB75X150PW2-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDIB75X150PW2-XQ |
Description | VISION LIGHT - 75X150MM BACKLIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Backlight Infrared |
Datasheet | Datasheet |
EDA/CAD Models | LEDIB75X150PW2-XQ Models |
Category | Length 7.091" (180.11mm) |
Manufacturer Banner Engineering Corporation | Width 4.138" (105.11mm) |
Series | Height 1.002" (25.45mm) |
Packaging Box | Length - Emitting Surface 5.906" (150.00mm) |
Part Status Active | Width - Emitting Surface 2.953" (75.00mm) |
Type Backlight | Base Product Number |
Color Infrared |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 806,44000 Kč | 25 806,44 Kč |
| Unit Price without VAT: | 25 806,44000 Kč |
|---|---|
| Unit Price with VAT: | 31 225,79240 Kč |









