Backlight Infrared
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDIB300X150PW2-XQ

DigiKey Part Number
2170-LEDIB300X150PW2-XQ-ND
Manufacturer
Manufacturer Product Number
LEDIB300X150PW2-XQ
Description
VISION LIGHT - 300X150MM BACKLIG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Backlight Infrared
Datasheet
 Datasheet
EDA/CAD Models
LEDIB300X150PW2-XQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.091" (180.11mm)
Manufacturer
Banner Engineering Corporation
Width
14.037" (356.54mm)
Series
Height
1.002" (25.45mm)
Packaging
Box
Length - Emitting Surface
5.906" (150.00mm)
Part Status
Active
Width - Emitting Surface
11.811" (300.00mm)
Type
Backlight
Base Product Number
Color
Infrared
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
168 799,89000 Kč68 799,89 Kč
Manufacturers Standard Package
Unit Price without VAT:68 799,89000 Kč
Unit Price with VAT:83 247,86690 Kč