
LEDBLA145XD6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDBLA145XD6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDBLA145XD6-XQ |
Description | VISION SYSTEM LIGHT 145MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Blue |
Datasheet | Datasheet |
EDA/CAD Models | LEDBLA145XD6-XQ Models |
Category | Color Blue |
Manufacturer Banner Engineering Corporation | Length 6.730" (171.00mm) |
Series | Width 2.340" (59.44mm) |
Packaging Bulk | Height 1.280" (32.51mm) |
Part Status Active | Length - Emitting Surface 5.709" (145.00mm) |
Type Bar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 366,58000 Kč | 17 366,58 Kč |
| Unit Price without VAT: | 17 366,58000 Kč |
|---|---|
| Unit Price with VAT: | 21 013,56180 Kč |










