
LEDBA70AD5-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDBA70AD5-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDBA70AD5-XQ |
Description | VISION LIGHT - 70 MM AREA - IP68 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | Blue | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Height | 1.150" (29.21mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 754,14000 Kč | 21 754,14 Kč |
| Unit Price without VAT: | 21 754,14000 Kč |
|---|---|
| Unit Price with VAT: | 26 322,50940 Kč |










