



K50Z-FA2000KD-Q8 | |
|---|---|
DigiKey Part Number | 2170-K50Z-FA2000KD-Q8-ND |
Manufacturer | |
Manufacturer Product Number | K50Z-FA2000KD-Q8 |
Description | SENSOR OPT ANALOG DIGITAL NPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.79" ~ 78.74" (2 ~ 200cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.79" ~ 78.74" (2 ~ 200cm) | |
Output Type | Analog, Digital, NPN, PNP | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 031,85000 Kč | 12 031,85 Kč |
| Unit Price without VAT: | 12 031,85000 Kč |
|---|---|
| Unit Price with VAT: | 14 558,53850 Kč |










