
K50LGXXPPB2Q | |
|---|---|
DigiKey Part Number | 2170-K50LGXXPPB2Q-ND |
Manufacturer | |
Manufacturer Product Number | K50LGXXPPB2Q |
Description | COMPLETE UNIT GRN LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50LGXXPPB2Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 641,68000 Kč | 3 641,68 Kč |
| Unit Price without VAT: | 3 641,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 406,43280 Kč |


















.jpg)


