K50L2RGB7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 10
Unit Price: 88,64000 Kč
Datasheet
Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50L2RGB7

DigiKey Part Number
2170-K50L2RGB7-ND
Manufacturer
Manufacturer Product Number
K50L2RGB7
Description
COMPLETE UNIT MULT STEADY 7STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
K50L2RGB7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
7
Lamp Type
LED
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes