Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50L2FRGB7

DigiKey Part Number
2170-K50L2FRGB7-ND
Manufacturer
Manufacturer Product Number
K50L2FRGB7
Description
COMPLETE UNIT MULT STEADY 7STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 409,24000 Kč3 409,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 409,24000 Kč
Unit Price with VAT:4 125,18040 Kč