
EZLSA-TE-560 | |
|---|---|
DigiKey Part Number | 2170-EZLSA-TE-560-ND |
Manufacturer | |
Manufacturer Product Number | EZLSA-TE-560 |
Description | ACCESSORY: TUBULAR ENCLOSURE FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure EZ-SCREEN LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | EZ-SCREEN LS Series | |
Specifications | 678mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 268,02000 Kč | 10 268,02 Kč |
| Unit Price without VAT: | 10 268,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 424,30420 Kč |





