Modbus Gateway Ethernet, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXM100-S1

DigiKey Part Number
2170-DXM100-S1-ND
Manufacturer
Manufacturer Product Number
DXM100-S1
Description
DXM100 MODBUS SLAVE DEVICE; I/O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modbus Gateway Ethernet, RS-485, USB
Datasheet
 Datasheet
EDA/CAD Models
DXM100-S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
Modbus
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
19.2kBaud
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 665,59000 Kč9 665,59 Kč
Manufacturers Standard Package
Unit Price without VAT:9 665,59000 Kč
Unit Price with VAT:11 695,36390 Kč