
DX80N9X1W0P0U | |
|---|---|
DigiKey Part Number | 2170-DX80N9X1W0P0U-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X1W0P0U |
Description | ULTRASONIC WIRELESS SENSOR; 900 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM |
Datasheet | Datasheet |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Power - Output 21dBm |
Packaging Bulk | Features IP67 |
Part Status Active | Voltage - Supply 3.6V |
Function Node | Base Product Number |
Modulation or Protocol FHSS, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 634,78000 Kč | 11 634,78 Kč |
| Unit Price without VAT: | 11 634,78000 Kč |
|---|---|
| Unit Price with VAT: | 14 078,08380 Kč |






