
DX80N9Q45UPSD-PS150 | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45UPSD-PS150-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45UPSD-PS150 |
Description | WIRELESS PRESSURE NODE, 900 MHZ |
Customer Reference | |
Detailed Description | RF Sensor 900MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67, NEMA 6P | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |



