RF Node 900MHz FHSS, ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9Q45UAA NB

DigiKey Part Number
2170-DX80N9Q45UAANB-ND
Manufacturer
Manufacturer Product Number
DX80N9Q45UAA NB
Description
WIRELESS Q45 WITH TYPE-A ULTRASO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Node 900MHz FHSS, ISM
Datasheet
 Datasheet
EDA/CAD Models
DX80N9Q45UAA NB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Node
Modulation or Protocol
FHSS, ISM
Frequency
900MHz
Applications
ISM
Interface
-
Sensitivity
-
Power - Output
30dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 876,96000 Kč10 876,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 876,96000 Kč
Unit Price with VAT:13 161,12160 Kč