
DX80N9Q45THA NB | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45THANB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45THA NB |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±7% RH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9Q45THA NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±7% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 383,39000 Kč | 6 383,39 Kč |
| Unit Price without VAT: | 6 383,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 723,90190 Kč |






