
DX80N2Q45VAC | |
|---|---|
DigiKey Part Number | 2170-DX80N2Q45VAC-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2Q45VAC |
Description | WIRELESS VIBRATION NODE, 2.4GHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2Q45VAC Models |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer Banner Engineering Corporation | Frequency 2.4GHz |
Packaging Box | Applications Wireless |
Part Status Active | Power - Output 18dBm |
Function Sensor | Features IP67, NEMA 6P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 591,40000 Kč | 7 591,40 Kč |
| Unit Price without VAT: | 7 591,40000 Kč |
|---|---|
| Unit Price with VAT: | 9 185,59400 Kč |





