RF Operator Interface Node 2.4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N2DSTS

DigiKey Part Number
2170-DX80N2DSTS-ND
Manufacturer
Manufacturer Product Number
DX80N2DSTS
Description
WIRELESS OPERATOR NODE 2.4GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Operator Interface Node 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Operator Interface Node
Modulation or Protocol
-
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
-
Features
IP65
Voltage - Supply
3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 966,15000 Kč8 966,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 966,15000 Kč
Unit Price with VAT:10 849,04150 Kč