
DELPE-51D | |
|---|---|
DigiKey Part Number | 2170-DELPE-51D-ND |
Manufacturer | |
Manufacturer Product Number | DELPE-51D |
Description | CBL ASSY CIRC 5P F TO RD PLUG 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RD Plug 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Female to RD Plug | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,45000 Kč | 981,45 Kč |
| Unit Price without VAT: | 981,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,55450 Kč |








