
DB9P30 | |
|---|---|
DigiKey Part Number | 2170-DB9P30-ND |
Manufacturer | |
Manufacturer Product Number | DB9P30 |
Description | CABLE ASSY DB09 SHLD BLACK 9.14M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 30.00' (9.14m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,45000 Kč | 1 031,45 Kč |
| Unit Price without VAT: | 1 031,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,05450 Kč |


