9kHz ~ 3.2GHz Bench Scalar Network Analyzer (SNA) -100 ~ +30dBm Hold, Max, Min, Ave, USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2683

DigiKey Part Number
BK2683-ND
Manufacturer
Manufacturer Product Number
2683
Description
RF ANLZ BENCH 9KHZ-3.2GHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9kHz ~ 3.2GHz Bench Scalar Network Analyzer (SNA) -100 ~ +30dBm Hold, Max, Min, Ave, USB Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Scalar Network Analyzer (SNA)
Style
Bench
Frequency Range
9kHz ~ 3.2GHz
Amplitude (Level) Range
-100 ~ +30dBm
Features
Hold, Max, Min, Ave, USB Port
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198 388,65000 Kč98 388,65 Kč
Manufacturers Standard Package
Unit Price without VAT:98 388,65000 Kč
Unit Price with VAT:119 050,26650 Kč