Rotary Switch 3 Position 60A AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N33F E A2+003+G2

DigiKey Part Number
3600-N33FEA2+003+G2-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
N33F E A2+003+G2
Description
SWITCH ROTARY 3POS 60A
Customer Reference
Detailed Description
Rotary Switch 3 Position 60A AC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
Benedict GmbH
Current Rating (Amps)
60A
Series
Mounting Type
Panel Mount
Packaging
Retail Package
Termination Style
Screw Terminal
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 3 149,70 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 377,11000 Kč3 377,11 Kč
Unit Price without VAT:3 377,11000 Kč
Unit Price with VAT:4 086,30310 Kč