BS3D RT-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS3D RT/01

DigiKey Part Number
5015-BS3DRT/01-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
BS3D RT/01
Description
PB RED + CONNECTOR+1N/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
600 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1385,36000 Kč385,36 Kč
10318,61600 Kč3 186,16 Kč
25295,40280 Kč7 385,07 Kč
50279,45520 Kč13 972,76 Kč
100264,97220 Kč26 497,22 Kč
250248,08364 Kč62 020,91 Kč
500236,95958 Kč118 479,79 Kč
Manufacturers Standard Package
Unit Price without VAT:385,36000 Kč
Unit Price with VAT:466,28560 Kč