




LP11EE1NCSYG | |
|---|---|
DigiKey Part Number | EG6103-ND |
Manufacturer | |
Manufacturer Product Number | LP11EE1NCSYG |
Description | SWITCH PB SPST 0.1A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11EE1NCSYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.2, 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 209,89600 Kč | 2 098,96 Kč |
| 25 | 197,91880 Kč | 4 947,97 Kč |
| 64 | 186,31453 Kč | 11 924,13 Kč |
| 128 | 178,18117 Kč | 22 807,19 Kč |
| 256 | 170,38813 Kč | 43 619,36 Kč |
| 512 | 162,92191 Kč | 83 416,02 Kč |
| 1 024 | 155,76805 Kč | 159 506,48 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |





