
IQS7222A001CSR | |
|---|---|
DigiKey Part Number | 1790-IQS7222A001CSRTR-ND - Tape & Reel (TR) 1790-IQS7222A001CSRCT-ND - Cut Tape (CT) 1790-IQS7222A001CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222A001CSR |
Description | IC TOUCH BUTTONS 18-WLCSP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7222A001CSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 12 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| 50 | 11,75460 Kč | 587,73 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 500 | 10,13322 Kč | 5 066,61 Kč |
| 1 000 | 9,73089 Kč | 9 730,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16087 Kč | 27 482,61 Kč |
| 6 000 | 8,83974 Kč | 53 038,44 Kč |
| 9 000 | 8,66436 Kč | 77 979,24 Kč |
| 15 000 | 8,45574 Kč | 126 836,10 Kč |
| 21 000 | 8,32539 Kč | 174 833,19 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










