
IQS7221E002QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7221E002QFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7221E002QFR |
Description | 1 CHANNEL CAPACITIVE, FREE WHEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, Quadrature | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 470 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,06271 Kč | 16 125,42 Kč |
| 4 000 | 7,84611 Kč | 31 384,44 Kč |
| 6 000 | 7,73769 Kč | 46 426,14 Kč |
| 10 000 | 7,61757 Kč | 76 175,70 Kč |
| 14 000 | 7,54731 Kč | 105 662,34 Kč |
| 20 000 | 7,47981 Kč | 149 596,20 Kč |
| Unit Price without VAT: | 8,06271 Kč |
|---|---|
| Unit Price with VAT: | 9,75588 Kč |


