


IQS7221E001QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7221E001QFRTR-ND - Tape & Reel (TR) 1790-IQS7221E001QFRCT-ND - Cut Tape (CT) 1790-IQS7221E001QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7221E001QFR |
Description | IQS7221E001QFR |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, Quadrature | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 470 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,46727 Kč | 18 934,54 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


