Capacitive Touch Proximity Only 6-DFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS228D00000000DNR

DigiKey Part Number
1790-IQS228D00000000DNRCT-ND - Cut Tape (CT)
1790-IQS228D00000000DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS228D00000000DNR
Description
1 CH CAPACITIVE TOUCH & PROXIMIT
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 6-DFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 1
Manufacturer
Azoteq (Pty) Ltd
Interface
I2C
Series
Voltage - Supply
2.4V ~ 5V
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply
101µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Proximity Only
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
6-WDFN Exposed Pad
Number of Inputs
1
Supplier Device Package
6-DFN (3x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 069
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
2 5004,81904 Kč12 047,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
256,48400 Kč162,10 Kč
1005,63380 Kč563,38 Kč
2505,22684 Kč1 306,71 Kč
5004,98198 Kč2 490,99 Kč
1 0004,78040 Kč4 780,40 Kč
2 5004,56748 Kč11 418,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč