
IQS228D00000000DNR | |
|---|---|
DigiKey Part Number | 1790-IQS228D00000000DNRCT-ND - Cut Tape (CT) 1790-IQS228D00000000DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS228D00000000DNR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 6-DFN (3x2.5) |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 101µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Proximity Only | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 6-WDFN Exposed Pad |
Number of Inputs 1 | Supplier Device Package 6-DFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| 2 500 | 4,81904 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,78040 Kč | 4 780,40 Kč |
| 2 500 | 4,56748 Kč | 11 418,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



