
IQS227D00000000DNR | |
|---|---|
DigiKey Part Number | 1790-IQS227D00000000DNRTR-ND - Tape & Reel (TR) 1790-IQS227D00000000DNRCT-ND - Cut Tape (CT) 1790-IQS227D00000000DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS227D00000000DNR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 6-DFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply | 101µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,32400 Kč | 73,24 Kč |
| 25 | 6,54960 Kč | 163,74 Kč |
| 100 | 5,69250 Kč | 569,25 Kč |
| 250 | 5,28388 Kč | 1 320,97 Kč |
| 500 | 5,03672 Kč | 2 518,36 Kč |
| 1 000 | 4,83344 Kč | 4 833,44 Kč |
| 2 500 | 4,61885 Kč | 11 547,12 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |



