ATM0700L61-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0700L61-CT

DigiKey Part Number
2470-ATM0700L61-CT-ND
Manufacturer
Manufacturer Product Number
ATM0700L61-CT
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.20mm W x 85.92mm H
Backlight
LED
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
0.05mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 570,12000 Kč1 570,12 Kč
101 318,71900 Kč13 187,19 Kč
1001 174,19010 Kč117 419,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 570,12000 Kč
Unit Price with VAT:1 899,84520 Kč