
ATM0500D27-CT | |
|---|---|
DigiKey Part Number | 2470-ATM0500D27-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500D27-CT |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.14mm W x 0.14mm H | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,79000 Kč | 1 298,79 Kč |
| 30 | 1 014,16800 Kč | 30 425,04 Kč |
| 120 | 950,45308 Kč | 114 054,37 Kč |
| Unit Price without VAT: | 1 298,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,53590 Kč |


